
The TL1105JAF160Q/1D is a non-illuminated tactile switch with a nylon or polyamide actuator material. It features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 100,000 cycles and a switch travel of 0.25mm. It is available in bulk packaging and has a termination of PC pin. The switch is a single pole single throw (SPST) off-mom type.
E-Switch TL1105JAF160Q/1D technical specifications.
| Actuator Material | Nylon, Polyamide |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Packaging | Bulk |
| Series | TL1105 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL1105JAF160Q/1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
