
SPST-NO tactile switch, right-angle through-hole mount, featuring a 6mm size and 4.3mm standard actuator. Offers a 50mA contact current rating at 12V DC, with a 50V DC maximum voltage rating. Constructed with bronze and silver contacts, it boasts 100,000 cycles of electrical and mechanical life. Operating force is 160gf with 0.25mm travel, and it functions as Off-Mom.
E-Switch TL1105MF160Q technical specifications.
| Actuator Length | 4.3mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105MF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
