
Illuminated or non-illuminated keypad switch featuring a 6mm size and right-angle orientation for through-hole mounting. This SPST, Off-Mom switch offers a 250gf operating force and 0.25mm travel. Contact ratings include 50mA current and silver-plated bronze contacts, with electrical and mechanical life rated at 100,000 cycles. Operating temperature range is -20°C to 70°C, with a maximum DC voltage rating of 50V.
E-Switch TL1105SF250Q technical specifications.
| Actuator Length | 5.8mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105SF250Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
