
SPST tactile switch featuring a 6mm square, non-illuminated button with a 3.9mm nylon actuator. Offers 0.05A current rating at 50VDC, with a 0.25mm travel and 0.98N operating force. Utilizes silver-plated bronze contacts and PC pin terminations for through-hole mounting. Rated for 100,000 electrical and mechanical cycles, operating between -20°C and 70°C. Lead-free and RoHS compliant.
E-Switch TL1105TF100Q technical specifications.
| Actuator Length | 3.9mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze, Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105TF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
