E-Switch TL1105V technical specifications.
| Current Rating | 50mA |
| Operating Force | 1.6N |
| Series | TL1105 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
