E-Switch TL1105WF160Q-STD technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| Packaging | Bulk |
| Series | TL1105 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105WF160Q-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.