E-Switch TL1107AF130BQ technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TL1107 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1107AF130BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.