
SPST momentary-tactile keypad switch featuring a 12VDC, 50mA rating. This non-illuminated, through-hole component offers a 130gf operating force and 0.25mm switch travel. Constructed with silver contacts and a nylon actuator, it boasts an electrical and mechanical life of 40,000 cycles. Designed for straight orientation and PC pin termination, this RoHS compliant switch operates within a -20°C to 70°C temperature range.
E-Switch TL1107AF130WQ technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1107 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1107AF130WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.