
SPST tactile switch featuring a rectangular, non-illuminated button with PC pin termination for through-hole mounting. This component offers a 50mA contact current rating at 12VDC, with a mechanical and electrical life of 50,000 cycles. It operates with an 180gf (1.77N) force and a 0.25mm travel, designed for a temperature range of -20°C to 70°C. The actuator is constructed from Nylon/Polyamide (PA46) with silver contacts and plating, and is supplied in bulk packaging.
E-Switch TL1107AF180WQ technical specifications.
| Actuator Length | 1.21mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1107 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1107AF180WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.