The TL1107AF260EQ is a 12V 50mA SPST off-mom tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a silver contact material and a silver contact plating. The switch has a mechanical life of 30,000 cycles and an electrical life of 100,000 cycles. It is available in a bulk packaging with 1,000 pieces per package.
E-Switch TL1107AF260EQ technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Reverse |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TL1107 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL1107AF260EQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.