
SPST tactile switch featuring a 1.8 N operating force and 0.25mm travel. This non-illuminated, vertical through-hole component offers a 50mA contact current rating at 12V DC, with silver contacts and plating. Constructed with a nylon actuator measuring 1.5mm, it boasts a mechanical life of 40,000 cycles and operates within a -20°C to 70°C temperature range. The switch has a 3.5mm x 6mm footprint and PC pin termination.
E-Switch TL1107BF180WQ technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL1107 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1107BF180WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
