E-Switch TL1220R1BBBYB-HALO technical specifications.
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 180gf |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TL1220 |
| Size | 7mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1220R1BBBYB-HALO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.