E-Switch TL1240GQ technical specifications.
| Actuator Material | PBT, Polybutylene |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TL1240 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL1240GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
