E-Switch TL1240R1JCLR technical specifications.
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| Package Quantity | 1 |
| Series | TL1240 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1240R1JCLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
