
Illuminated tactile switch featuring a blue LED, SPST Off-Mom function, and silver-plated contacts. Rated for 50mA at 12V DC, this through-hole mount component offers a 160gf operating force and 0.2mm travel. Constructed with a PBT actuator, it boasts a mechanical life of 50,000 cycles and operates within a -20°C to 70°C temperature range. RoHS compliant.
E-Switch TL1260BQRBLK technical specifications.
| Actuator Material | PBT, Polybutylene |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL1260 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1260BQRBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
