E-Switch TL1290AF400BR technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 400gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TL1290 |
| Switch Function | On-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1290AF400BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.