
E-Switch TL1290AF400GRR technical specifications.
| Actuator Color | Green |
| Actuator Length | 4mm |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole, Brackets |
| Operating Force | 3.9N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TL1290 |
| Size | 8mm |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1290AF400GRR to view detailed technical specifications.
No datasheet is available for this part.
