E-Switch TL1290AF400GYR technical specifications.
| Current Rating | 100mA |
| Illumination Color | Green, Yellow |
| Illumination Type | LED |
| Operating Force | 400gf |
| Package Quantity | 1 |
| Series | TL1290 |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1290AF400GYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.