E-Switch TL1290AF400WR technical specifications.
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 400gf |
| Package Quantity | 336 |
| Packaging | Bulk |
| Series | TL1290 |
| Switch Function | On-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1290AF400WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.