E-Switch TL1290AF500GR technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 5N |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TL1290 |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1290AF500GR to view detailed technical specifications.
No datasheet is available for this part.