E-Switch TL2201EEXA technical specifications.
| Actuator Length | 3mm |
| Contact Material | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 2.16N |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL2201 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL2201EEXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.