E-Switch TL2201EEYA5JBLU technical specifications.
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TL2201 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL2201EEYA5JBLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.