E-Switch TL2201OAZA technical specifications.
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TL2201 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL2201OAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.