E-Switch TL2203EEF180 technical specifications.
| Current Rating | 20mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | TL2203 |
| Switch Function | Off-On |
| Termination | PC Pin |
| Throw Configuration | SPST, DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL2203EEF180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.