E-Switch TL2205OABPGB technical specifications.
| Contact Plating | Silver |
| Current Rating | 100mA |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TL2205 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL2205OABPGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.