E-Switch TL2230EEF100 technical specifications.
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL2230 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL2230EEF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.