E-Switch TL2230OAF100 technical specifications.
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL2230OAF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.