The TL2230OAF200Q is a DPDT on-mom switch with a current rating of 100mA and a DC rated voltage of 30V. It features a through hole mount and a PC pin termination. The switch has a series designation of TL2230 and a package quantity of one. It is available in bulk packaging and has an electrical life of 10,000 cycles.
E-Switch TL2230OAF200Q technical specifications.
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TL2230 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL2230OAF200Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.