E-Switch TL3200AF160GYQ technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TL3200 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL3200AF160GYQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.