E-Switch TL3210AF160BRQ technical specifications.
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3210 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3210AF160BRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.