E-Switch TL3240F100G technical specifications.
| Electrical Life | 200000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL3240 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3240F100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.