E-Switch TL3240R1CAPBLU technical specifications.
| Color | Blue |
| Illumination Type | Illuminated, Illumination Opening |
| Package Quantity | 1 |
| Series | TL3240 |
| Shape | Round |
| Size | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3240R1CAPBLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.