E-Switch TL3253BRNBGNF160Q technical specifications.
| Actuator Style | Round Button |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Right Angle |
| Ground Terminal | No |
| Actuator Length (mm) | 3.5 |
| Product Length (mm) | 8.4 |
| Product Height (mm) | 22.6 |
| Body Length (mm) | 8.4 |
| Body Height (mm) | 22.6 |
| Terminal Length (mm) | 3.5 |
| Terminal Pitch (mm) | 2 |
| Number of Rows | 1 |
| Number of Terminals | 4 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 500000Cycles |
| Operating Force | 1.57N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch TL3253BRNBGNF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.