E-Switch TL3301AF160QG/TR technical specifications.
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 6mm |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301AF160QG/TR to view detailed technical specifications.
No datasheet is available for this part.