
The TL3301AF160QGSSDOME is a 12V 50mA SPST off-mom surface mount switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a mechanical life of 100,000 cycles and an operating force of 160gf. The switch is available in a tape and reel packaging with 1,200 pieces per package. It is not RoHS compliant.
E-Switch TL3301AF160QGSSDOME technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TL3301 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL3301AF160QGSSDOME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
