
Surface mount tactile switch featuring a 6mm size and SPST-NO, OFF-(ON) momentary function. This component offers a 160gf operating force, 0.05A current rating, and 12VDC voltage rating. It boasts a 0.25mm switch travel and a 5.9mm top-actuated nylon actuator. With a mechanical and electrical life of 100,000 cycles, it is RoHS compliant and operates within a -25°C to 70°C temperature range.
E-Switch TL3301BF160QJ technical specifications.
| Actuator Length | 5.9mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301BF160QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.