Surface mount keypad switch featuring SPST, momentary-tactile functionality. Rated for 50mA and 50VDC, with a 3.04N (260gf) operating force and 0.25mm travel. Constructed with silver contacts and a nylon actuator, this non-illuminated switch offers 100,000 electrical and mechanical life cycles. Designed for straight orientation with gull wing termination, it operates within a -25°C to 70°C temperature range and is RoHS compliant.
E-Switch TL3301CF260QG technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301CF260QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.