E-Switch TL3301CF260QJ technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301CF260QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.