
Surface mount tactile switch with SPST-NO configuration, rated for 0.05A and 12V DC. Features a 260gf operating force, 3.7mm nylon actuator, and 0.25mm travel. Offers a mechanical and electrical life of 100,000 cycles. Constructed with silver-plated bronze contacts and gull wing termination. Operates within a temperature range of -25°C to 70°C.
E-Switch TL3301EF260QG technical specifications.
| Actuator Length | 3.7mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301EF260QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.