
Surface mount tactile switch featuring a 4.3mm gull wing termination and a 0.7mm nylon actuator. This non-illuminated, SPST switch offers a 100gf operating force and 0.25mm travel. Constructed with bronze and silver contacts, it is rated for 50mA at 12V DC and boasts an electrical and mechanical life of 100,000 cycles. Operating within a -20°C to 70°C temperature range, this lead-free and RoHS compliant component is supplied on tape and reel.
E-Switch TL3301NF100QG technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301NF100QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
