E-Switch TL3301NF160QGSSDOME technical specifications.
| Contact Material | Silver |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Size | 6mm |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301NF160QGSSDOME to view detailed technical specifications.
No datasheet is available for this part.