E-Switch TL3301NF260QGTR technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Operating Force | 2.5N |
| Package Quantity | 1000 |
| Series | TL3301 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301NF260QGTR to view detailed technical specifications.
No datasheet is available for this part.