
Surface mount tactile switch with a 6mm size and 160gf operating force. Features a 4.9mm nylon actuator and SPST Off-Mom function. Offers a 50mA current rating at 12V DC, with bronze and silver contacts plated in silver. Rated for 100,000 electrical and mechanical cycles, operating between -25°C and 70°C. Packaged on tape and reel, this lead-free and RoHS compliant component utilizes gull wing terminations.
E-Switch TL3301PF160QG technical specifications.
| Actuator Length | 4.9mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301PF160QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.