
SPST momentary-tactile keypad switch featuring a 50mA contact current rating and 50VDC voltage rating. This surface mount component offers a 2.9mm nylon actuator, 0.25mm switch travel, and requires a 260gf operating force. With a mechanical and electrical life of 100,000 cycles, it is RoHS compliant and available in tape and reel packaging.
E-Switch TL3301SPF260QG technical specifications.
| Actuator Length | 2.9mm |
| Actuator Material | Nylon, Polyamide |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 50V |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301SPF260QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
