
SPST pushbutton switch featuring a vertical, non-illuminated or illuminated design with a 0.8mm polyphenylene actuator. This surface mount component offers a 50mA current rating at 12VDC, with silver contacts and plating. It provides 2 positions with an off-momentary function, a 180gf operating force, and a 0.25mm switch travel. The switch is RoHS compliant and packaged in tape and reel for efficient assembly.
E-Switch TL3302AF180QG technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL3302 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3302AF180QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.