Surface mount pushbutton switch featuring SPST, Off-Mom function. Offers a 0.05A current rating and 12V DC voltage rating. Constructed with a polyphenylene actuator and silver contacts with silver plating. Designed for vertical mounting with a straight orientation and gull wing termination. Provides 40,000 mechanical cycles and 50,000 electrical cycles.
E-Switch TL3302AF180QJ technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Polyphenylene |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3302 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3302AF180QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.