
SPST Keypad Switch, designed for surface mount applications with a vertical actuator. Features a 260gf operating force, 0.25mm switch travel, and a mechanical life of 30,000 cycles. Rated for 0.05A and 50VDC, with silver contact plating. Non-illuminated, lead-free, and RoHS compliant, operating within a -20°C to 70°C temperature range. Packaged in tape and reel for efficient assembly.
E-Switch TL3302BF260QJ technical specifications.
| Actuator Material | Polyphenylene |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3302 |
| Size | 11.4mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3302BF260QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
