SMT pushbutton switch featuring a 6mm size and SPST Off-Mom function. Offers a 160gf operating force, 0.5mm actuator length, and 0.25mm switch travel. Contact material is bronze with silver plating, rated for 50mA and 50V DC. Designed for surface mount with gull wing termination and a mechanical and electrical life of 100,000 cycles. Operates within a temperature range of -20°C to 70°C, is lead-free, and RoHS compliant.
E-Switch TL3303F160QG technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3303 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3303F160QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.