Illuminated Pushbutton Switch, SPST, momentary action, featuring a 0.05A current rating and 12VDC voltage rating. This surface mount switch offers a rubber actuator with a 0.8mm length and 160gf operating force. It boasts silver contacts with silver plating and a 0.25mm switch travel. Designed for a 100,000-cycle electrical and mechanical life, it operates within a -20°C to 70°C temperature range and is RoHS compliant.
E-Switch TL3304AF160QJ technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3304 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3304AF160QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.