E-Switch TL3304AF260QG technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | TL3304 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3304AF260QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.